Part Details for 220030-1081 by Molex
Overview of 220030-1081 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220030-1081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8486
|
Newark | Conn, R/A Header, 8Pos, 1Row, 2Mm, Th Rohs Compliant: Yes |Molex 220030-1081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.6200 | Buy Now |
DISTI #
2200301081
|
Avnet Americas | MICRO-ONE 2.0 RA ASSY THRHOLE 8CKT BK (Alt: 2200301081) Min Qty: 1344 Package Multiple: 1344 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.7255 / $1.1665 | Buy Now |
DISTI #
538-220030-1081
|
Mouser Electronics | Headers & Wire Housings 2.00MM MICRO-ONE HDR 08P RA RoHS: Compliant | 1344 |
|
$1.1200 / $1.8100 | Buy Now |
DISTI #
74823849
|
RS | Micro-One Wire-to-Board Header, Right Angle, 2mm Pitch, 8 Circuits, Tin-Bismuth | Molex Incorporated 220030-1081 RoHS: Compliant Min Qty: 1344 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 | RFQ |
DISTI #
MOL220030-1081
|
Heilind Electronics | MICRO-ONE 2.0 RA ASSY ThrHole | Americas - 1008 in Stock |
|
$0.7539 / $1.0641 | Buy Now |
|
Onlinecomponents.com |
1344 Partner Stock |
|
$0 | Buy Now | |
DISTI #
220030-1081
|
TTI | Headers & Wire Housings 2.00MM MICRO-ONE HDR 08P RA RoHS: Compliant pbFree: Pb-Free Min Qty: 84 Package Multiple: 84 Container: Tray |
Americas - 1344 In Stock |
|
$1.1200 / $1.1600 | Buy Now |
DISTI #
2200301081
|
Avnet Americas | MICRO-ONE 2.0 RA ASSY THRHOLE 8CKT BK (Alt: 2200301081) Min Qty: 1344 Package Multiple: 1344 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.7255 / $1.1665 | Buy Now |
DISTI #
MOL220030-1081
|
Interstate Connecting Components | MICRO-ONE 2.0 RA ASSY ThrHole | 201 |
|
$0.7539 / $1.0641 | Buy Now |