Part Details for 22004635-01 by Chogori USA
Overview of 22004635-01 by Chogori USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 22004635-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2150-22004635-01-ND
|
DigiKey | CONN RCPT FMALE 4POS SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
481 In Stock |
|
$3.4120 / $6.1600 | Buy Now |
Part Details for 22004635-01
22004635-01 CAD Models
22004635-01 Part Data Attributes
|
22004635-01
Chogori USA
Buy Now
Datasheet
|
Compare Parts:
22004635-01
Chogori USA
Circular Connector, 4 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHOGORI TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 0.709 inch | |
Body Diameter | 0.799 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Mating Information | 22004535-01 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |