Part Details for 2200535 by Phoenix Contact
Overview of 2200535 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2200535-ND
|
DigiKey | ME 67 5 UT/FE KMGY Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4860 | Buy Now |
DISTI #
651-2200535
|
Mouser Electronics | Enclosures for Industrial Automation ME 67,5 UT/FE KMGY RoHS: Compliant | 0 |
|
$22.8100 / $30.8400 | Order Now |
DISTI #
71865814
|
RS | ME 67,5 UT/FE KMGY | Phoenix Contact 2200535 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6600 / $31.1500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 67.8 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035) RoHS: Compliant | 0 |
|
$22.2800 / $28.2900 | Buy Now |
DISTI #
000000000005653292
|
Sager | Enclosures for Industrial Automation ME 67,5 UT/FE KMGY Min Qty: 10 | 0 |
|
$27.0500 / $29.1300 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 67.8 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035) RoHS: Compliant | 0 |
|
$22.2800 / $28.2900 | Buy Now |
Part Details for 2200535
2200535 CAD Models
2200535 Part Data Attributes
|
2200535
Phoenix Contact
Buy Now
|
Compare Parts:
2200535
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |