Part Details for 2200918 by Phoenix Contact
Overview of 2200918 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200918-ND
|
DigiKey | PANEL MOUNT BASE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2500 | Buy Now |
DISTI #
651-2200918
|
Mouser Electronics | Enclosures for Industrial Automation UM-ALU 4-72 PROFILE 60 RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
DISTI #
71531047
|
RS | Cover, Lid, 1.496" L x 1.181" W x 2.047" H (38.00mm x 30.00mm x 52.00mm) | Phoenix Contact 2200918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9800 / $10.2600 | RFQ |
|
Onlinecomponents.com | Press-drawn section housings - Basic profile - profile width (internal): 72 mm - length: 60 mm | 0 |
|
$7.3200 / $9.9500 | Buy Now |
DISTI #
000000000003809570
|
Sager | Enclosures for Industrial Automation UM-ALU 4-72 PROFILE 60 Min Qty: 1 | 0 |
|
$8.8900 / $10.3600 | Buy Now |
|
Dynamic Solutions GmbH | Profile | 900 |
|
RFQ | |
|
Master Electronics | Press-drawn section housings - Basic profile - profile width (internal): 72 mm - length: 60 mm | 0 |
|
$7.3200 / $9.9500 | Buy Now |