Part Details for 2200956 by Phoenix Contact
Overview of 2200956 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200956-ND
|
DigiKey | PANEL MOUNT BASE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7500 | Buy Now |
DISTI #
651-2200956
|
Mouser Electronics | Enclosures for Industrial Automation UM-ALU 4 AU45 L95 RoHS: Compliant | 0 |
|
$9.4100 / $9.7500 | Order Now |
DISTI #
71531052
|
RS | Cover, Lid, 1.496" L x 1.969" W x 2.047" H (38.00mm x 50.00mm x 52.00mm) | Phoenix Contact 2200956 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5600 / $10.8500 | RFQ |
|
Onlinecomponents.com | Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 95 mm | 0 |
|
$7.7100 / $10.4900 | Buy Now |
DISTI #
000000000003809600
|
Sager | Enclosures for Industrial Automation UM-ALU 4 AU45 L95 Min Qty: 1 | 0 |
|
$9.3600 / $10.9200 | Buy Now |
|
Dynamic Solutions GmbH | Profile cover | 500 |
|
RFQ | |
|
Master Electronics | Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 95 mm | 0 |
|
$7.7100 / $10.4900 | Buy Now |