Part Details for 2200965 by Phoenix Contact
Overview of 2200965 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200965-ND
|
DigiKey | PANEL MOUNT BASE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3200 | Buy Now |
DISTI #
651-2200965
|
Mouser Electronics | Enclosures for Industrial Automation UM-ALU 4 AU75 L95 RoHS: Compliant | 0 |
|
$11.2400 / $12.3200 | Order Now |
DISTI #
71531082
|
RS | Housing, 3.898" L x 0.492" W x 4.508" H (99.00mm x 12.50mm x 114.50mm) | Phoenix Contact 2200965 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2900 / $14.4900 | RFQ |
|
Onlinecomponents.com | Press-drawn section housings - Profile cover - profile width (internal): 71.5 mm - length: 95 mm RoHS: Compliant | 0 |
|
$9.7400 / $13.2500 | Buy Now |
DISTI #
000000000003809609
|
Sager | Enclosures for Industrial Automation UM-ALU 4 AU75 L95 Min Qty: 1 | 0 |
|
$11.8400 / $13.8100 | Buy Now |
|
Dynamic Solutions GmbH | Profile cover | 1200 |
|
RFQ | |
|
Master Electronics | Press-drawn section housings - Profile cover - profile width (internal): 71.5 mm - length: 95 mm RoHS: Compliant | 0 |
|
$9.7400 / $13.2500 | Buy Now |
Part Details for 2200965
2200965 CAD Models
2200965 Part Data Attributes
|
2200965
Phoenix Contact
Buy Now
|
Compare Parts:
2200965
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |