Part Details for 2200BGG1502A3UA by Gems Sensors & Controls
Overview of 2200BGG1502A3UA by Gems Sensors & Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200BGG1502A3UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5766
|
Newark | 2200 Series Pressure Transducer |Gems Sensors 2200BGG1502A3UA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2200BGG1502A3UA
2200BGG1502A3UA CAD Models
2200BGG1502A3UA Part Data Attributes
|
2200BGG1502A3UA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200BGG1502A3UA
Gems Sensors & Controls
Strain Guage Sensor, 0Psi Min, 150Psi Max, 4-20mA, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | compliant | |
Additional Feature | IP65 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT EXTERNAL | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Termination Type | CONNECTOR |