Part Details for 2201 by Grayhill Inc
Overview of 2201 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F200
|
Newark | Switch, Pushbutton, Spst, 10A, 220V, Product Range:2000 Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Red, Ip Rating:- Rohs Compliant: Yes |Grayhill 2201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$31.6200 / $41.0700 | Buy Now |
DISTI #
14N2492
|
Newark | Pushbutton Switch,straight,spst,off-(On),solder Terminal |Grayhill 2201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $24.2600 | Buy Now |
DISTI #
GH7515-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$32.9158 / $42.3200 | Buy Now |
DISTI #
2201
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 2201) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4220 / $31.7167 | Buy Now |
DISTI #
24F200
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 24F200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 159 Partner Stock |
|
$25.4100 / $32.9100 | Buy Now |
DISTI #
706-2201
|
Mouser Electronics | Pushbutton Switches SPST NO Red Btn Sldr Term RoHS: Compliant | 27 |
|
$28.7600 / $33.8300 | Buy Now |
DISTI #
70217159
|
RS | Switch, Pushbutton, Panel Mount, 10 A at 115 VAC, 5 A at 220 VAC, SPST, Solder | Grayhill 2201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 86 |
|
$30.4000 / $39.4900 | Buy Now |
|
Future Electronics | 2000 Series Mini Snap Acting SPST Panel Mount Solder Lug Push Button Switch Bulk RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$31.0400 / $32.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$37.5200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount |
117 In Stock |
|
$24.5400 / $37.3200 | Buy Now |
Part Details for 2201
2201 CAD Models
2201 Part Data Attributes
|
2201
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
2201
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.273 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.651 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | AUDIBLE CLICK | |
Body Height | 20.22 mm | |
Body Length or Diameter | 22.35 mm | |
Bushing Length | 0.454 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.67 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.38 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |