Part Details for 2201248 by Phoenix Contact
Overview of 2201248 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10396-ND
|
DigiKey | ELECTRONIC HOUSING BASE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5 In Stock |
|
$3.2931 / $4.6100 | Buy Now |
DISTI #
651-2201248
|
Mouser Electronics | Enclosures for Industrial Automation EH 22,5-B/ABS GY7035 BASE,TALL,GRAY RoHS: Compliant | 4 |
|
$3.2900 / $4.6100 | Buy Now |
DISTI #
71530481
|
RS | Electronic Housing Base, Gray, Plastic, ABS | Phoenix Contact 2201248 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8900 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 22.6 mm - height: 75 mm - depth: 87.3 mm - color: light gray (7035) | 0 |
|
$3.3600 / $4.9000 | Buy Now |
DISTI #
PH-2201248
|
TME | Enclosure: enclosure base, 22.5mm, ABS, grey, UL94HB Min Qty: 1 | 9 |
|
$2.6200 / $3.6000 | Buy Now |
DISTI #
000000000005384390
|
Sager | Enclosures for Industrial Automation EH 22,5-B/ABS GY7035 BASE,TALL,GRAY Min Qty: 10 | 0 |
|
$4.1400 / $4.8300 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 670 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 22.6 mm - height: 75 mm - depth: 87.3 mm - color: light gray (7035) | 0 |
|
$3.3600 / $4.9000 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases EH 22,5-B/ABS GY7035 BASE,TALL,GRAY | 0 |
|
$32.8400 | Buy Now |
Part Details for 2201248
2201248 CAD Models
2201248 Part Data Attributes
|
2201248
Phoenix Contact
Buy Now
|
Compare Parts:
2201248
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |