Part Details for 2201251 by Phoenix Contact
Overview of 2201251 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10467-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$1.8631 / $2.6100 | Buy Now |
DISTI #
651-2201251
|
Mouser Electronics | Enclosures for Industrial Automation EH22,5-CDS/ABSGY7035 COVER,TALL,OPEN,GRA RoHS: Compliant | 19 |
|
$1.8600 / $2.6100 | Buy Now |
DISTI #
71530498
|
RS | Electronic Housing Cover, Gray, Plastic, ABS | Phoenix Contact 2201251 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - tall design - connection opening on both sides - width: 22.6 mm - height: 75.26 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
DISTI #
PH-2201251
|
TME | Cover, for enclosures, UL94HB, Series: EH 22,5, Mat: ABS, grey Min Qty: 1 | 9 |
|
$1.4800 / $2.0300 | Buy Now |
DISTI #
000000000005384393
|
Sager | Enclosures for Industrial Automation EH22,5-CDS/ABSGY7035 COVER,TALL,OPEN,GRA Min Qty: 10 | 0 |
|
$2.3900 / $2.7800 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - tall design - connection opening on both sides - width: 22.6 mm - height: 75.26 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
Part Details for 2201251
2201251 CAD Models
2201251 Part Data Attributes
|
2201251
Phoenix Contact
Buy Now
|
Compare Parts:
2201251
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |