Part Details for 2201455 by Phoenix Contact
Overview of 2201455 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201455-ND
|
DigiKey | BC 161 6 OT 0C0C0C0C22 KMGY Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9110 | Buy Now |
DISTI #
651-2201455
|
Mouser Electronics | Enclosures for Industrial Automation BC 161.6 OT 0C0C0C0C22 KMGY RoHS: Compliant | 0 |
|
$7.9000 / $8.4700 | Order Now |
DISTI #
71531018
|
RS | Cover, Lid, 1.496" L x 4.921" W x 2.047" H (38.00mm x 125.00mm x 52.00mm) | Phoenix Contact 2201455 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0200 | RFQ |
|
Onlinecomponents.com | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035) | 0 |
|
$6.1800 / $8.9900 | Buy Now |
DISTI #
000000000005181473
|
Sager | Enclosures for Industrial Automation BC 161.6 OT 0C0C0C0C22 KMGY Min Qty: 10 | 0 |
|
$7.6000 / $8.8700 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1500 |
|
RFQ | |
|
Master Electronics | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035) | 0 |
|
$6.1800 / $8.9900 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases BC 161.6 OT 0C0C0C0C22 KMGY | 0 |
|
$59.4100 | Buy Now |