Part Details for 2201486 by Phoenix Contact
Overview of 2201486 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10475-ND
|
DigiKey | ELECTRONIC HOUSING BASE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$4.3266 / $6.0600 | Buy Now |
DISTI #
651-2201486
|
Mouser Electronics | Enclosures for Industrial Automation EH 67,5-B/ABS BK9005 BASE,TALL,BLACK RoHS: Compliant | 10 |
|
$4.3200 / $6.0600 | Buy Now |
DISTI #
71530420
|
RS | Electronic Housing Base, Black, Plastic, ABS | Phoenix Contact 2201486 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 67.6 mm - height: 75 mm - depth: 87.3 mm - color: black (9005) | 0 |
|
$4.4100 / $6.4300 | Buy Now |
DISTI #
PH-2201486
|
TME | Enclosure: enclosure base, 67.5mm, ABS, black, UL94HB Min Qty: 1 | 0 |
|
$3.4700 / $4.7900 | RFQ |
DISTI #
000000000005384410
|
Sager | Enclosures for Industrial Automation EH 67,5-B/ABS BK9005 BASE,TALL,BLACK Min Qty: 10 | 0 |
|
$5.4300 / $6.3500 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 2500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 67.6 mm - height: 75 mm - depth: 87.3 mm - color: black (9005) | 0 |
|
$4.4100 / $6.4300 | Buy Now |