Part Details for 2201678 by Phoenix Contact
Overview of 2201678 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201678-ND
|
DigiKey | BC 161 6 OT 000C0C22 KMGY Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9110 | Buy Now |
DISTI #
651-2201678
|
Mouser Electronics | Enclosures for Industrial Automation BC 161.6 OT 000C0C22 KMGY RoHS: Compliant | 0 |
|
$6.9100 / $8.4700 | Order Now |
DISTI #
71531016
|
RS | Cover, Lid, 1.496" L x 3.937" W x 2.047" H (38.00mm x 100.00mm x 52.00mm) | Phoenix Contact 2201678 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $9.1200 | RFQ |
|
Onlinecomponents.com | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$6.1800 / $8.9900 | Buy Now |
DISTI #
000000000005181474
|
Sager | Enclosures for Industrial Automation BC 161.6 OT 000C0C22 KMGY Min Qty: 10 | 0 |
|
$7.7400 / $9.0300 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 800 |
|
RFQ | |
|
Master Electronics | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$6.1800 / $8.9900 | Buy Now |