Part Details for 2201856 by Phoenix Contact
Overview of 2201856 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2201856-ND
|
DigiKey | ME 22 5 UT/FE BUS/ 5+2 KMGY Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1380 | Buy Now |
DISTI #
651-2201856
|
Mouser Electronics | Enclosures for Industrial Automation ME 22,5 UT/FE BUS/ 5+2 KMGY RoHS: Compliant | 0 |
|
$24.4900 / $33.1100 | Order Now |
DISTI #
72515685
|
RS | ME 22 5 UT/FE BUS/ 5+2 KMGY | Phoenix Contact 2201856 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1600 / $32.7800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 5+2 - color: light gray (7035) RoHS: Compliant | 0 |
|
$23.6400 / $29.8100 | Buy Now |
DISTI #
000000000006095480
|
Sager | Enclosures for Industrial Automation ME 22,5 UT/FE BUS/ 5+2 KMGY Min Qty: 10 | 0 |
|
$29.0400 / $31.2700 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 450 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 5+2 - color: light gray (7035) RoHS: Compliant | 0 |
|
$23.6400 / $29.8100 | Buy Now |