Part Details for 2202102 by Phoenix Contact
Overview of 2202102 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202102-ND
|
DigiKey | UM-ALU 4-100 5 FRONT 990 AP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9600 | Buy Now |
DISTI #
651-2202102
|
Mouser Electronics | DIN Rail Terminal Blocks UM-ALU 4-100 5 FRONT 990 AP | 0 |
|
$59.9600 | Order Now |
DISTI #
71531294
|
RS | Base, 3.937" W (100.00mm), Natural, 100mm Wide Housing | Phoenix Contact 2202102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.8100 / $66.6200 | RFQ |
|
Onlinecomponents.com | Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 990 mm | 0 |
|
$47.4100 / $60.2200 | Buy Now |
DISTI #
000000000005181483
|
Sager | DIN Rail Terminal Blocks UM-ALU 4-100 5 FRONT 990 AP Min Qty: 1 | 0 |
|
$57.5700 / $64.4900 | Buy Now |
|
Dynamic Solutions GmbH | Front plate | 1200 |
|
RFQ | |
|
Master Electronics | Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 990 mm | 0 |
|
$47.4100 / $60.2200 | Buy Now |