Part Details for 2202529 by Phoenix Contact
Overview of 2202529 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1238
|
Newark | Enclosure, 2.11" X 1.77" X 3", Enclosure Type:Din Rail, Enclosure Material:Abs, External Height - Metric:75.4Mm, External Width - Metric:45Mm, External Depth - Metric:53.5Mm, Ip Rating:Ip20, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Phoenix Contact 2202529 (Alternate Part Number: 4055626141794 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 438 |
|
$8.8600 / $11.3200 | Buy Now |
DISTI #
651-2202529
|
Mouser Electronics | Enclosures for Industrial Automation EH 45 FLAT DEV-KIT KMGY RoHS: Compliant | 0 |
|
Order Now | |
|
Dynamic Solutions GmbH | Housing set | 900 |
|
RFQ |