Part Details for 2202992 by Phoenix Contact
Overview of 2202992 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2202992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6974
|
Newark | Socket Strip, Raspberry Pi Dev Kit, Accessory Type:Socket Strip, For Use With:Raspberry Pi Dev Kits Rohs Compliant: Yes |Phoenix Contact 2202992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $5.6200 | Buy Now |
DISTI #
277-11982-ND
|
DigiKey | SOCKET STRIP FOR RPI-BC HOUSING Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
109 In Stock |
|
$4.7700 | Buy Now |
DISTI #
651-2202992
|
Mouser Electronics | Pluggable Terminal Blocks PSTD 0,65X0,65/ 40-2,54 RoHS: Compliant | 192 |
|
$4.7500 / $7.1700 | Buy Now |
|
Onlinecomponents.com | Socket strip for connecting an additional PCB or PCB with hole pattern to the GPIOs of the Raspberry Pi computer |
7 In Stock |
|
$4.5600 / $6.4700 | Buy Now |
DISTI #
2202992
|
TTI | Pluggable Terminal Blocks PSTD 0,65X0,65/ 40-2,54 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.5500 / $4.9400 | Buy Now |
DISTI #
000000000005524117
|
Sager | Pluggable Terminal Blocks PSTD 0,65X0,65/ 40-2,54 Min Qty: 1 | 0 |
|
$5.8600 / $6.8400 | Buy Now |
|
Dynamic Solutions GmbH | Socket strip | 960 |
|
RFQ | |
|
Master Electronics | Socket strip for connecting an additional PCB or PCB with hole pattern to the GPIOs of the Raspberry Pi computer |
7 In Stock |
|
$4.5600 / $6.4700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks PSTD 0,65X0,65/ 40-2,54 | 50 |
|
$50.5600 | Buy Now |
Part Details for 2202992
2202992 CAD Models
2202992 Part Data Attributes:
|
2202992
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2202992
Phoenix Contact
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |