Part Details for 2203-1032-SS by RAF Electronic Hardware
Overview of 2203-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/32203BFA | Texas Instruments | Hex Bus Drivers With 3-State Outputs 16-CFP -55 to 125 | |
M38510/32203B2A | Texas Instruments | Hex Bus Drivers With 3-State Outputs 20-LCCC -55 to 125 | |
M38510/32203BFA | Texas Instruments | Hex Bus Drivers With 3-State Outputs 16-CFP -55 to 125 |
Price & Stock for 2203-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7288
|
Newark | 5/16 Hex X 3.00 Length |Raf Electronic Hardware 2203-1032-SS RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$3.7800 / $5.3900 | Buy Now |
DISTI #
1772-2350-ND
|
DigiKey | 5/16 HEX X 3.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
77 In Stock |
|
$3.4210 / $4.8100 | Buy Now |
DISTI #
761-2203-1032-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 Hex X 3.00 Length Hex Standoff RoHS: Compliant | 60 |
|
$3.4200 / $4.6800 | Buy Now |
DISTI #
71740248
|
RS | Hex Standoff, 5/16 Hex X 3.00 Length | RAF 2203-1032-SS RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.4000 | RFQ |
|
Bisco Industries | 30 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff, #10-32 Thrd Sz, 3 in L, Stainless Steel Plain, 5/16" Hex W RoHS: Compliant |
60 In Stock 3 Factory Stock |
|
$3.1900 / $3.9200 | Buy Now |
DISTI #
62383228
|
Verical | Standoff Hex F/F 10-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 51 Package Multiple: 51 Date Code: 2214 | Americas - 51 |
|
$4.3810 / $5.0960 | Buy Now |
DISTI #
66760837
|
Verical | Standoff Hex F/F 10-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$9.7053 / $15.1111 | Buy Now |
DISTI #
66764708
|
Verical | Standoff Hex F/F 10-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$9.7053 / $15.1111 | Buy Now |
DISTI #
RAF2203-1032-SS
|
DB Roberts | STANDARD STAINLESS STEEL STEEL FEMALE-FEMALE STANDOFF | 0 |
|
RFQ |
Part Details for 2203-1032-SS
2203-1032-SS CAD Models
2203-1032-SS Part Data Attributes
|
2203-1032-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2203-1032-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |