Part Details for 2203-32-S-02-A/B-HT by Singatron Enterprises Co
Overview of 2203-32-S-02-A/B-HT by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2203-32-S-02-A/B-HT
2203-32-S-02-A/B-HT CAD Models
2203-32-S-02-A/B-HT Part Data Attributes
|
2203-32-S-02-A/B-HT
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2203-32-S-02-A/B-HT
Singatron Enterprises Co
Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2203-32-S-02-A/B-HT
This table gives cross-reference parts and alternative options found for 2203-32-S-02-A/B-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2203-32-S-02-A/B-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78535-432 | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2203-32-S-02-A/B-HT vs 78535-432 |
68702-332 | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2203-32-S-02-A/B-HT vs 68702-332 |
9451209666 | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 2203-32-S-02-A/B-HT vs 9451209666 |
95155-432TLF | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 2203-32-S-02-A/B-HT vs 95155-432TLF |
50007-5032GLF | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 2203-32-S-02-A/B-HT vs 50007-5032GLF |
95052-232LF | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 2203-32-S-02-A/B-HT vs 95052-232LF |
68339-155 | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 2203-32-S-02-A/B-HT vs 68339-155 |
95154-432 | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 2203-32-S-02-A/B-HT vs 95154-432 |
95052-132LF | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 2203-32-S-02-A/B-HT vs 95052-132LF |
86881-132HLF | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 2203-32-S-02-A/B-HT vs 86881-132HLF |