Part Details for 2203-6651 by WAGO Innovative Connections
Overview of 2203-6651 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203-6651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8255
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, No. Of Levels:3 Rohs Compliant: Yes |Wago 2203-6651 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$6.6400 / $8.5300 | Buy Now |
DISTI #
2946-2203-6651-ND
|
DigiKey | MULTI-LEVEL INSTALLATION TERMINA Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9912 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.8800 | Buy Now |
DISTI #
WAG2203-6651
|
Heilind Electronics | INSTALLTION TRM BLOCK,PSHBTN MULTILEVEL | Americas - 37 in Stock |
|
$5.4000 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Multilevel installation terminal block - with push-button - 2.5 mm² - N - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$5.8500 / $8.3800 | Buy Now |
DISTI #
WAG2203-6651
|
Interstate Connecting Components | INSTALLTION TRM BLOCK,PSHBTN MULTILEVEL | 12 |
|
$5.4000 / $5.8500 | Buy Now |
DISTI #
4050498
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$7.3733 / $11.0896 | Buy Now |
DISTI #
4050498
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 60 |
|
$7.1451 / $9.1793 | Buy Now |