There are no models available for this part yet.
Overview of 2203-7642 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7642ARQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola | |
ADUM7642ARQZ | Analog Devices | 1 kV Six-Channel Digital Isola | |
ADUM7642CRQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola |
Price & Stock for 2203-7642 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ7788
|
Newark | Multilevel Installation Tb With Push-Button 2.5 Mm , Gray |Wago 2203-7642 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $6.9600 | Buy Now | |
DISTI #
2946-2203-7642-ND
|
DigiKey | MULTILEVEL INSTALLATION TB WITH Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0400 | Buy Now | |
Onlinecomponents.com | Multilevel installation terminal block - with push-button - 2.5 mm² - L/L - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$4.2300 / $5.7000 | Buy Now |