Part Details for 2203174 by Phoenix Contact
Overview of 2203174 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2203174
|
Mouser Electronics | Enclosures for Industrial Automation DCS 5,7 M 1F RL W C 7035 RoHS: Compliant | 0 |
|
$66.3500 / $87.6600 | Order Now |
|
Onlinecomponents.com | Display housing - 5.7" - light gray - consisting of two half shells with screws - window in the middle. Front 1.1 mm recessed - keypad areas on the left and right recessed for wall installation RoHS: Compliant | 0 |
|
$63.8100 / $77.1500 | Buy Now |
DISTI #
000000000005653347
|
Sager | Enclosures for Industrial Automation DCS 5,7 M 1F RL W C 7035 Min Qty: 2 | 0 |
|
$80.1000 / $89.7200 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1100 |
|
RFQ | |
|
Master Electronics | Display housing - 5.7" - light gray - consisting of two half shells with screws - window in the middle. Front 1.1 mm recessed - keypad areas on the left and right recessed for wall installation RoHS: Compliant | 0 |
|
$63.8100 / $77.1500 | Buy Now |