Part Details for 220330-0002 by Molex
Overview of 220330-0002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220330-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8042
|
Newark | R Power 10 Amp 5Mm Trml Pitch(Nyln Pa6) |Molex 220330-0002 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
2203300002
|
Avnet Americas | R POWER 10 AMP 5MM TRML PITCH(NYLN PA6) - Bulk (Alt: 2203300002) Min Qty: 24000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1143 | Buy Now |
DISTI #
538-220330-0002
|
Mouser Electronics | Headers & Wire Housings R POWER 10 AMP 5MM TRML PITCH(NYLN PA6) RoHS: Compliant | 24000 |
|
$0.0840 / $0.2600 | Buy Now |
DISTI #
74787720
|
RS | 5mm R-Power RAST Female Connector, 2 Circuits, UL94-V2, Full Code, Natural | Molex Incorporated 220330-0002 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0780 / $0.0900 | Buy Now | |
DISTI #
2203300002
|
Avnet Americas | R POWER 10 AMP 5MM TRML PITCH(NYLN PA6) - Bulk (Alt: 2203300002) Min Qty: 24000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1143 | Buy Now |