Part Details for 2203358 by Phoenix Contact
Overview of 2203358 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8110
|
Newark | Side Panel, Pc, Grey, Housing Half Shell, Panel Type:Side Panel, Panel Material:Pc (Polycarbonate), Body Colour:Grey, For Use With:Phoenix Contact 2203349 Housing Half Shell, External Height - Metric:39.5Mm, External Width - Rohs Compliant: Yes |Phoenix Contact 2203358 (Alternate Part Number: 4055626427744 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.6000 | Buy Now |
DISTI #
2203358-ND
|
DigiKey | ELECTRONIC HOUSING SIDE PANEL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3220 | Buy Now |
DISTI #
651-2203358
|
Mouser Electronics | Enclosures for Industrial Automation UCS SW 87-F 7035 RoHS: Compliant | 16 |
|
$2.1100 / $2.5800 | Buy Now |
|
Onlinecomponents.com | Side panel for use with housing half shells 125 x 87 mm in size, panel thickness: 2 mm, total height of housing: 47 mm, material: polycarbonate, color: light gray similar to RAL 7035 RoHS: Compliant | 0 |
|
$1.7900 / $2.5800 | Buy Now |
DISTI #
000000000005653379
|
Sager | Enclosures for Industrial Automation UCS SW 87-F 7035 Min Qty: 20 | 0 |
|
$2.2300 / $2.6100 | Buy Now |
|
Dynamic Solutions GmbH | Side panel | 740 |
|
RFQ | |
|
Master Electronics | Side panel for use with housing half shells 125 x 87 mm in size, panel thickness: 2 mm, total height of housing: 47 mm, material: polycarbonate, color: light gray similar to RAL 7035 RoHS: Compliant | 0 |
|
$1.7900 / $2.5800 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases UCS SW 87-F 7035 | 16 |
|
$26.5400 | Buy Now |
Part Details for 2203358
2203358 CAD Models
2203358 Part Data Attributes
|
2203358
Phoenix Contact
Buy Now
|
Compare Parts:
2203358
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |