Part Details for 2203381 by Phoenix Contact
Overview of 2203381 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8124
|
Newark | Side Panel, Pc, Grey, Housing Half Shell, Panel Type:Side Panel, Panel Material:Pc (Polycarbonate), Body Colour:Grey, For Use With:Phoenix Contact 2203353 & 2203356 Housing Half Shells, External Height - Metric:195Mm, External Width Rohs Compliant: Yes |Phoenix Contact 2203381 (Alternate Part Number: 4055626427621 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2400 / $4.9700 | Buy Now |
DISTI #
2203381-ND
|
DigiKey | ELECTRONIC HOUSING SIDE PANEL Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7160 | Buy Now |
DISTI #
651-2203381
|
Mouser Electronics | Enclosures for Industrial Automation UCS SW 195-H7035 | 8 |
|
$4.0400 / $5.1200 | Buy Now |
DISTI #
V99:2348_21362407
|
Arrow Electronics | Side Panel For Use With Housing Half Shells, Polycarbonate Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1739 | Americas - 10 |
|
$0.0960 / $0.3797 | Buy Now |
|
Onlinecomponents.com | Side panel for use with housing half shells 237 x 195 mm and 195 x 145 mm in size, panel thickness: 2 mm, total height of housing: 67 mm, material: polycarbonate, color: light gray similar to RAL 7035 | 0 |
|
$3.6700 / $5.3600 | Buy Now |
DISTI #
000000000005653393
|
Sager | Enclosures for Industrial Automation UCS SW 195-H7035 Min Qty: 10 | 0 |
|
$4.5300 / $5.2800 | Buy Now |
|
Dynamic Solutions GmbH | Side panel | 1700 |
|
RFQ | |
DISTI #
2821910
|
element14 Asia-Pacific | SIDE PANEL, PC, GREY, HOUSING HALF SHELL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2101 / $5.4415 | Buy Now |
DISTI #
2821910
|
Farnell | SIDE PANEL, PC, GREY, HOUSING HALF SHELL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.5437 / $4.0054 | Buy Now |
|
Master Electronics | Side panel for use with housing half shells 237 x 195 mm and 195 x 145 mm in size, panel thickness: 2 mm, total height of housing: 67 mm, material: polycarbonate, color: light gray similar to RAL 7035 | 0 |
|
$3.6700 / $5.3600 | Buy Now |
Part Details for 2203381
2203381 CAD Models
2203381 Part Data Attributes:
|
2203381
Phoenix Contact
Buy Now
|
Compare Parts:
2203381
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2018-09-09 13:27:23 |