Part Details for 2203516-7 by TE Connectivity
Overview of 2203516-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203516-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2203516-7-ND
|
DigiKey | PLUG ASSEMBLY, SEALED, 21 POSITI Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
3750 In Stock |
|
$3.6500 / $4.3000 | Buy Now |
|
Onlinecomponents.com |
3750 Partner Stock |
|
$3.3400 / $5.9900 | Buy Now | |
DISTI #
66039341
|
Verical | 0 Min Qty: 16 Package Multiple: 1 | Americas - 3750 |
|
$3.4200 / $4.0300 | Buy Now |
DISTI #
4331153
|
Farnell | LIGHTING CONNECTORS RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 3000 |
|
$8.5684 | Buy Now |
|
Master Electronics |
3750 Partner Stock |
|
$3.3400 / $5.9900 | Buy Now |
Part Details for 2203516-7
2203516-7 CAD Models
2203516-7 Part Data Attributes:
|
2203516-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2203516-7
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED | |
Body Breadth | 1.553 inch | |
Body Depth | 1.904 inch | |
Body Length | 1.638 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 21 |