2203518-2
TE Connectivity
Description: Combination Line Connector, Female

Overview of 2203518-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2203518-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000004962691
Sager Automotive Connectors .64MM,32P UNSEALED PLUG ASSY,B 0
Buy Now

CAD Models for 2203518-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2203518-2 by TE Connectivity

2203518-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.339 inch
Body Depth
1.654 inch
Body Length
1.378 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.232 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 2203518-2
    TE Connectivity
    Combination Line Connector, Female
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2203518-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2203518-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2203518-2 would you like to use for your alert(s)?
  • Please alert me when 2203518-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2203518-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2203518-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2203518-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2203518-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2203518-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: