-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1X4 GENERATION Y WITH GET INTERFACE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2203535-2-ND
|
DigiKey | 1X4 GENERATION Y WITH GET INTERF Min Qty: 800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3564 | Buy Now |
DISTI #
2203535-2
|
Avnet Americas | 1X4 GENERATION Y WITH GET INTERFACE - Bulk (Alt: 2203535-2) Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.3084 / $0.3711 | Buy Now |
DISTI #
571-2203535-2
|
Mouser Electronics | Automotive Connectors 1X4 GENERATION Y WITH GET INTERFACE RoHS: Compliant | 0 |
|
$0.3510 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.3150 | Buy Now |
DISTI #
AMP2203535-2
|
Heilind Electronics | 1X4 GENERATION Y WITH GET INTE | Americas - 0 in Stock |
|
$0.3706 / $0.4149 | Buy Now |
|
Onlinecomponents.com | 1X4 GENERATION Y WITH GET INTERFACE RoHS: Compliant | 0 |
|
$0.3342 / $0.5147 | Buy Now |
DISTI #
2203535-2
|
TTI | Automotive Connectors 1X4 GENERATION Y WITH GET INTERFACE Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 800 In Stock |
|
$0.4620 | Buy Now |
DISTI #
AMP2203535-2
|
Interstate Connecting Components | 1X4 GENERATION Y WITH GET INTE | 0 |
|
$0.3706 / $0.4149 | Buy Now |
|
Master Electronics | 1X4 GENERATION Y WITH GET INTERFACE RoHS: Compliant | 0 |
|
$0.3342 / $0.5147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2203535-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2203535-2
TE Connectivity
1X4 GENERATION Y WITH GET INTERFACE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.631 inch | |
Body Depth | 0.515 inch | |
Body Length | 1.352 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |