There are no models available for this part yet.
Overview of 220368-001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 220368-001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
220368-001
|
Avnet Americas | Hook-up Wire - Cable Rools/Shrink Tubing (Alt: 220368-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7378 / $10.5150 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$9.5000 | Buy Now | ||
Onlinecomponents.com | Hook-up Wire 4AWG 6.95mm Tinned Copper Black 600V RoHS: Compliant | 0 |
|
$9.1900 / $25.1800 | Buy Now | ||
DISTI #
RYC10603-4-0CS1803
|
Interstate Connecting Components | 220368-001 | 0 |
|
$10.8896 / $11.0521 | Buy Now | |
Master Electronics | Hook-up Wire 4AWG 6.95mm Tinned Copper Black 600V RoHS: Compliant | 0 |
|
$9.1900 / $25.1800 | Buy Now |