Part Details for 2203881 by Phoenix Contact
Overview of 2203881 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18143-ND
|
DigiKey | MOUNTING BASE HOUSING Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$6.0300 | Buy Now |
DISTI #
651-2203881
|
Mouser Electronics | Enclosures for Industrial Automation ICS25-B100X98-V-7035 MNTING BASE HOUSING RoHS: Compliant | 120 |
|
$5.8800 / $8.4100 | Buy Now |
DISTI #
V99:2348_22788378
|
Arrow Electronics | Connector Accessories Mounting Base Straight Polyamide 6/6 Light Gray Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2337 | Americas - 10 |
|
$6.3220 | Buy Now |
DISTI #
71530772
|
RS | Mounting Base Housing | Phoenix Contact 2203881 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9400 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) | 0 |
|
$6.0200 / $8.7500 | Buy Now |
DISTI #
73513538
|
Verical | Connector Accessories Mounting Base Straight Polyamide 6/6 Light Gray Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 10 |
|
$6.3220 | Buy Now |
DISTI #
2203881
|
TTI | Enclosures for Industrial Automation ICS25-B100X98-V-7035 MNTING BASE HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.0800 / $7.3600 | Buy Now |
DISTI #
000000000005812332
|
Sager | Enclosures for Industrial Automation ICS25-B100X98-V-7035 MNTING BASE HOUSING Min Qty: 10 | 0 |
|
$7.4000 / $8.6400 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 410 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) | 0 |
|
$6.0200 / $8.7500 | Buy Now |
Part Details for 2203881
2203881 CAD Models
2203881 Part Data Attributes:
|
2203881
Phoenix Contact
Buy Now
|
Compare Parts:
2203881
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |