-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18176-ND
|
DigiKey | GROUND CONTACT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
817 In Stock |
|
$1.5881 / $2.2200 | Buy Now |
DISTI #
651-2203904
|
Mouser Electronics | Enclosures for Industrial Automation ICS-FE-CONTACT GROUND CONTACT RoHS: Compliant | 694 |
|
$1.5800 / $2.2200 | Buy Now |
DISTI #
71869978
|
RS | Ics-Fe-Contact | Phoenix Contact 2203904 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 | RFQ |
|
Onlinecomponents.com | Functional ground contact - for ICS series electronics housings |
300 In Stock |
|
$1.6200 / $2.3600 | Buy Now |
DISTI #
79046428
|
Verical | Connector Accessories Ground Contact Steel Silver Min Qty: 30 Package Multiple: 10 Date Code: 2241 | Americas - 300 |
|
$2.3499 / $3.1258 | Buy Now |
DISTI #
2203904
|
TTI | Enclosures for Industrial Automation ICS-FE-CONTACT GROUND CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.5400 / $1.8000 | Buy Now |
DISTI #
000000000005812352
|
Sager | Enclosures for Industrial Automation ICS-FE-CONTACT GROUND CONTACT Min Qty: 10 | 0 |
|
$2.0000 / $2.3300 | Buy Now |
|
Dynamic Solutions GmbH | Functional earth ground contact | 900 |
|
RFQ | |
|
Master Electronics | Functional ground contact - for ICS series electronics housings |
300 In Stock |
|
$1.6200 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy