-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
52 pos plug assy, 0.64 and 2.8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1635
|
Newark | 52 Pos Plug Assy, 0.64 And 2.8 |Te Connectivity 2203937-1 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 | Buy Now |
DISTI #
17-2203937-1-ND
|
DigiKey | 52 POS PLUG ASSY, 0.64 AND 2.8 Min Qty: 1350 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2602 | Buy Now |
DISTI #
2203937-1
|
Avnet Americas | Conn Housing Wire to Board PL 52 POS 2.54/5mm ST Cable Mount Tray - Trays (Alt: 2203937-1) Min Qty: 1350 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.8743 / $4.3742 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1350 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
DISTI #
AMP2203937-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.5947 / $4.6633 | Buy Now | |
|
Onlinecomponents.com | 52 pos plug assy, 0.64 and 2.8 RoHS: Compliant | 0 |
|
$3.8800 / $10.6100 | Buy Now |
DISTI #
AMP2203937-1
|
Interstate Connecting Components | 0 |
|
$4.5947 / $4.6633 | Buy Now | |
DISTI #
000000000006379388
|
Sager | Automotive Connectors Min Qty: 1350 | 0 |
|
$4.1100 / $4.3700 | Buy Now |
DISTI #
2203937-1
|
Avnet Abacus | Conn Housing Wire to Board PL 52 POS 2.54/5mm ST Cable Mount Tray (Alt: 2203937-1) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 52 pos plug assy, 0.64 and 2.8 RoHS: Compliant | 0 |
|
$3.8800 / $10.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2203937-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2203937-1
TE Connectivity
52 pos plug assy, 0.64 and 2.8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.622 inch | |
Body Depth | 2.086 inch | |
Body Length | 2.188 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.312 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | USCAR | |
Terminal Pitch | 2.54 mm |