-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSEMBLY, SEC II POW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141330-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
567 In Stock |
|
$4.6283 / $5.7300 | Buy Now |
DISTI #
2204061-2
|
Avnet Americas | Conn Card Edge 4Power/36Signal POS 7.62mm/2.54mm Press Fit ST Thru-Hole - Trays (Alt: 2204061-2) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$4.5914 / $5.1838 | Buy Now |
DISTI #
571-2204061-2
|
Mouser Electronics | Standard Card Edge Connectors CONNECTOR ASSEMBLY, SEC II POW RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
DISTI #
V99:2348_22618611
|
Arrow Electronics | Conn Card Edge SKT 4Power/36Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1843 | Americas - 1008 |
|
$0.3570 / $1.3795 | Buy Now |
DISTI #
73775226
|
RS | CONNECTOR ASSEMBLY, SEC II POW, Card Edge Power Connectors | TE Connectivity 2204061-2 Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.3600 | Buy Now |
DISTI #
AMP2204061-2
|
Heilind Electronics | CONNECTOR ASSEMBLY, SEC II POW | Americas - 0 in Stock |
|
$5.4452 / $5.5264 | Buy Now |
|
Onlinecomponents.com | CONNECTOR ASSEMBLY, SEC II POW RoHS: Compliant | 0 |
|
$4.6000 / $12.5900 | Buy Now |
DISTI #
31031005
|
Verical | Conn Card Edge SKT 4Power/36Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1843 | Americas - 1008 |
|
$0.3570 / $0.3578 | Buy Now |
DISTI #
AMP2204061-2
|
Interstate Connecting Components | CONNECTOR ASSEMBLY, SEC II POW | 0 |
|
$5.4452 / $5.5264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204061-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204061-2
TE Connectivity
CONNECTOR ASSEMBLY, SEC II POW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.62 MM | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 22A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 22 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |