-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUGGABLE BUS BAR FOR 3MM BOARD Connector System:Bus Bar-to-Bus Bar;Number of Positions:1;Sealable:No;Connector & Contact Terminates To:Bus Bar;Blade Thickness:3.175 mm Bus Bar-to-Bus Bar 1 | Ampseal Header | Part# 2204080-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9415
|
Newark | Pluggable Bus Bar Clip, 3Mm Board, Product Range:-, Termination:Solder, Terminal Type:Busbar Socket Rohs Compliant: Yes |Amp Te Connectivity 2204080-1 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $7.9100 | Buy Now |
DISTI #
A126322-ND
|
DigiKey | PLUGGABLE BUS BAR FOR 3MM BOARD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
144 In Stock |
|
$7.0251 / $9.6900 | Buy Now |
DISTI #
2204080-1
|
Avnet Americas | Conn Power RCP 1 POS RA Busbar Board Mount Bag/Box - Trays (Alt: 2204080-1) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 9 Weeks, 2 Days Container: Tray | 0 |
|
$4.8952 | Buy Now |
DISTI #
571-2204080-1
|
Mouser Electronics | Heavy Duty Power Connectors PLUGGABLE BUS BAR FOR 3MM BOARD RoHS: Compliant | 175 |
|
$6.4600 / $8.2600 | Buy Now |
|
Future Electronics | PLUGGABLE BUS BAR FOR 3MM BOARD RoHS: Compliant pbFree: No Min Qty: 175 Package Multiple: 175 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$5.1800 | Buy Now |
DISTI #
AMP2204080-1
|
Heilind Electronics | PLUGGABLE BUS BAR FOR 3MM BOARD | Americas - 71 in Stock |
|
$6.8000 / $8.3397 | Buy Now |
|
Onlinecomponents.com | PLUGGABLE BUSBAR FOR 3MM BOARD RoHS: Compliant | 0 |
|
$5.1800 / $8.6700 | Buy Now |
DISTI #
2204080-1
|
TTI | Heavy Duty Power Connectors PLUGGABLE BUS BAR FOR 3MM BOARD RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 35 Container: Tray | Americas - 0 |
|
$5.3400 | Buy Now |
DISTI #
AMP2204080-1
|
Interstate Connecting Components | PLUGGABLE BUS BAR FOR 3MM BOARD | 23 |
|
$6.8000 / $8.3397 | Buy Now |
DISTI #
2204080-1
|
Avnet Abacus | (Alt: 2204080-1) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204080-1
TE Connectivity
PLUGGABLE BUS BAR FOR 3MM BOARD Connector System:Bus Bar-to-Bus Bar;Number of Positions:1;Sealable:No;Connector & Contact Terminates To:Bus Bar;Blade Thickness:3.175 mm Bus Bar-to-Bus Bar 1 | Ampseal Header | Part# 2204080-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.29 inch | |
Body Depth | 1.12 inch | |
Body Length | 3.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 200A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 200 A | |
Rated Voltage | 15 V | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
Wire Size-Max | 2 AWG |