Part Details for 220423-0008 by Molex
Overview of 220423-0008 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220423-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3064
|
Newark | Weather Cap, 8/4Pos, Tpe, Blk, Accessory Type:Weather Cap, For Use With:Molex Squba 204223/207778 Series Sealed Plug Housing Connectors, Connector Body Material:Tpe (Thermoplastic Elastomer) Body, Product Range:Squba 220423 Series Rohs Compliant: Yes |Molex 220423-0008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$0.3570 | Buy Now |
DISTI #
2204230008
|
Avnet Americas | Dust Cap / Cover, Weather Cap, Molex Squba 204223/207778 Series Sealed Plug Housing Connectors - Bulk (Alt: 2204230008) Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3278 / $0.5271 | Buy Now |
DISTI #
538-220423-0008
|
Mouser Electronics | Headers & Wire Housings Squba Weather Cap for 8 or 4 Circuit Plug Housing RoHS: Compliant | 1400 |
|
$0.4430 / $0.8900 | Buy Now |
DISTI #
74365987
|
RS | Squba Weather Cap for 8 or 4 Circuit Plug Housing | Molex Incorporated 220423-0008 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 / $0.5720 | RFQ |
DISTI #
MOL220423-0008
|
Heilind Electronics | WEATHER CAP FOR 8P PLG HSG SQUBA | Americas - 1027 in Stock |
|
$0.3097 / $0.4661 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1400 Partner Stock |
|
$0.3703 / $0.5202 | Buy Now |
DISTI #
220423-0008
|
TTI | Headers & Wire Housings Squba Weather Cap for 8 or 4 Circuit Plug Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 1400 In Stock |
|
$0.4400 / $0.8800 | Buy Now |
DISTI #
MOL220423-0008
|
Interstate Connecting Components | WEATHER CAP FOR 8P PLG HSG SQUBA | 342 |
|
$0.3097 / $0.4661 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1400 Partner Stock |
|
$0.3703 / $0.5202 | Buy Now |