Part Details for 220424-0006 by Molex
Overview of 220424-0006 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220424-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3068
|
Newark | Weather Cap, 6/3Pos, Pa66, Natural, Accessory Type:Weather Cap, For Use With:Molex Squba 204220/207782 Series Sealed Receptacle Housing Connectors, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Molex 220424-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.2500 | Buy Now |
DISTI #
2204240006
|
Avnet Americas | Dust Cap / Cover, Weather Cap - Bulk (Alt: 2204240006) Min Qty: 1600 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2295 / $0.3690 | Buy Now |
DISTI #
538-220424-0006
|
Mouser Electronics | Headers & Wire Housings Squba Weather Cap for 6 or 3 Circuit Receptacle Housing RoHS: Compliant | 1296 |
|
$0.3210 / $0.7100 | Buy Now |
DISTI #
74365991
|
RS | Squba Weather Cap for 6 or 3 Circuit Receptacle Housing | Molex Incorporated 220424-0006 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 / $0.4010 | RFQ |
DISTI #
MOL220424-0006
|
Heilind Electronics | WEATHER CAP FOR 6P RCPT HSG SQUBA | Americas - 1200 in Stock |
|
$0.2168 / $0.3263 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1240 Partner Stock |
|
$0.2591 / $0.3652 | Buy Now |
DISTI #
220424-0006
|
TTI | Headers & Wire Housings Squba Weather Cap for 6 or 3 Circuit Receptacle Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 1600 In Stock |
|
$0.3180 / $0.6900 | Buy Now |
DISTI #
MOL220424-0006
|
Interstate Connecting Components | WEATHER CAP FOR 6P RCPT HSG SQUBA | 400 |
|
$0.2168 / $0.3263 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1240 Partner Stock |
|
$0.2591 / $0.3652 | Buy Now |
Part Details for 220424-0006
220424-0006 CAD Models
220424-0006 Part Data Attributes
|
220424-0006
Molex
Buy Now
|
Compare Parts:
220424-0006
Molex
|
Samacsys Manufacturer | Molex |