2204422-1
TE Connectivity
Description: MULTI-BEAM HD VER.REC.15S+8P+8LP+8LP+15S

Overview of 2204422-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2204422-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2204422-1-ND
DigiKey MULTI-BEAM HD VER.REC.15S+8P+8LP Min Qty: 798 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 798 $42.0108
$42.0108 Buy Now
DISTI # 2204422-1
Avnet Americas MULTI-BEAM HD VER.REC.15S+8P+8LP+8LP+15S - Trays (Alt: 2204422-1) RoHS: Compliant Min Qty: 798 Package Multiple: 42 Lead time: 11 Weeks, 4 Days Container: Tray 0
  • 798 $38.2640
$38.2640 Buy Now
DISTI # 571-2204422-1
Mouser Electronics Power to the Board VER.REC.15S+8P+8LP+ 8LP+15S RoHS: Compliant 0
  • 798 $42.3100
$42.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 798 Package Multiple: 42 Lead time: 12 Weeks Container: Tray 0
Tray
  • 798 $38.2400
$38.2400 Buy Now
DISTI # AMP2204422-1
Heilind Electronics MULTI-BEAM HD VER.REC.15S+8P+8 Americas - 0 in Stock
  • 798 $47.7882
$47.7882 Buy Now
Onlinecomponents.com MULTI-BEAM HD VER.REC.15S+8P+8LP+8LP+15S RoHS: Compliant 0
  • 200 $120.5800
  • 399 $61.7400
  • 599 $41.9900
  • 798 $41.1500
$41.1500 / $120.5800 Buy Now
DISTI # AMP2204422-1
Interstate Connecting Components MULTI-BEAM HD VER.REC.15S+8P+8 0
  • 798 $47.7882
$47.7882 Buy Now
DISTI # 2204422-1
Avnet Abacus (Alt: 2204422-1) RoHS: Compliant Min Qty: 798 Package Multiple: 42 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MULTI-BEAM HD VER.REC.15S+8P+8LP+8LP+15S RoHS: Compliant 0
  • 200 $120.5800
  • 399 $61.7400
  • 599 $41.9900
  • 798 $41.1500
$41.1500 / $120.5800 Buy Now

CAD Models for 2204422-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2204422-1 by TE Connectivity

2204422-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
11 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S30P24
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
75A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3u inch
Rated Current (Signal)
75 A
Rated Voltage
300 V
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
54
UL Flammability Code
94V-0
Want to compare parts?
  1. 2204422-1
    TE Connectivity
    MULTI-BEAM HD VER.REC.15S+8P+8LP+8LP+15S
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2204422-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2204422-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2204422-1 would you like to use for your alert(s)?
  • Please alert me when 2204422-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2204422-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2204422-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2204422-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2204422-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2204422-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: