-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124475-ND
|
DigiKey | CONN RCPT MULTI-BEAM 2POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
459 In Stock |
|
$5.8622 / $8.0900 | Buy Now |
DISTI #
2204423-1
|
Avnet Americas | Conn Backplane RCP 2 POS 2mm Press Fit ST Thru-Hole - Trays (Alt: 2204423-1) RoHS: Compliant Min Qty: 4704 Package Multiple: 784 Container: Tray | 0 |
|
$5.4559 / $6.1599 | Buy Now |
DISTI #
571-2204423-1
|
Mouser Electronics | Power to the Board VERTICAL REC. 2P RoHS: Compliant | 720 |
|
$6.0800 / $10.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4704 Package Multiple: 784 Container: Tray | 0Tray |
|
$5.1800 | Buy Now |
DISTI #
AMP2204423-1
|
Heilind Electronics | CONN, VERT RCPT,MULTI-BEAM HD 2P | Americas - 0 in Stock |
|
$5.7102 | Buy Now |
|
Onlinecomponents.com | MULTI-BEAM HD VERTICAL REC. 2P RoHS: Compliant |
1527 Partner Stock |
|
$5.8100 / $8.8300 | Buy Now |
DISTI #
2204423-1
|
Avnet Americas | Conn Backplane RCP 2 POS 2mm Press Fit ST Thru-Hole - Trays (Alt: 2204423-1) RoHS: Compliant Min Qty: 4704 Package Multiple: 784 Container: Tray | 0 |
|
$5.4559 / $6.1599 | Buy Now |
DISTI #
AMP2204423-1
|
Interstate Connecting Components | CONN, VERT RCPT,MULTI-BEAM HD 2P | 0 |
|
$5.7102 | Buy Now |
DISTI #
2204423-1
|
Avnet Asia | Conn Backplane RCP 2 POS 2mm Press Fit ST Thru-Hole (Alt: 2204423-1) RoHS: Compliant Min Qty: 4704 Package Multiple: 784 Lead time: 4 Weeks, 6 Days | 0 |
|
RFQ | |
|
Master Electronics | MULTI-BEAM HD VERTICAL REC. 2P RoHS: Compliant |
1527 Partner Stock |
|
$5.8100 / $8.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204423-1
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2204423-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2204423-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2204423-2 | Rectangular Power Connector | TE Connectivity | 2204423-1 vs 1-2204423-2 |