-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTI-BEAM HD VERTICAL REC. 15S+4P+4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2204426-1-ND
|
DigiKey | CONN RCPT MULTI-BEAM 23POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
89 In Stock |
|
$24.3000 / $25.7400 | Buy Now |
DISTI #
2204426-1-ND
|
DigiKey | CONN RCPT MULTI-BEAM 23POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6 In Stock |
|
$21.0842 / $33.7900 | Buy Now |
DISTI #
2204426-1
|
Avnet Americas | MULTI-BEAM HD VERTICAL REC. 15S+4P+4P - Bulk (Alt: 2204426-1) RoHS: Compliant Min Qty: 945 Package Multiple: 63 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$19.8440 | Buy Now |
DISTI #
571-2204426-1
|
Mouser Electronics | Power to the Board MULTI-BEAM HD VERT REC 15S+4P+4P RoHS: Compliant | 0 |
|
$24.1000 | Order Now |
DISTI #
73775227
|
RS | MULTI-BEAM HD VERTICAL REC. 15S plus 4P plus 4P, Rectangular Power Connectors | TE Connectivity 2204426-1 Min Qty: 945 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8050 | RFQ |
|
Future Electronics | MULTI-BEAM HD VERTICAL REC. 15S+4P+4P RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 945 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$21.8000 | Buy Now |
DISTI #
AMP2204426-1
|
Heilind Electronics | MULTI-BEAM HD VERTICAL RE 15S+4P+4P | Americas - 57 in Stock |
|
$15.8683 / $16.6240 | Buy Now |
|
Onlinecomponents.com | MULTI-BEAM HD VERTICAL REC. 15S+4P+4P RoHS: Compliant |
83 Partner Stock |
|
$14.8300 / $18.5500 | Buy Now |
DISTI #
24110386
|
Verical | Conn Board to Board RCP 8Power/15Signal POS 2mm Press Fit ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 83 |
|
$22.7900 / $24.1400 | Buy Now |
DISTI #
2204426-1
|
TTI | Power to the Board MULTI-BEAM HD VERT REC 15S+4P+4P RoHS: Compliant pbFree: Pb-Free Min Qty: 945 Package Multiple: 63 Container: Tray | Americas - 0 |
|
$21.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204426-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204426-1
TE Connectivity
MULTI-BEAM HD VERTICAL REC. 15S+4P+4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S15P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 75A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 75 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |