-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125815-ND
|
DigiKey | CONN HDR MULT-BEAM 36POS EDGE MT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
26 In Stock |
|
$25.9840 / $36.9200 | Buy Now |
DISTI #
2204440-8
|
Avnet Americas | MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S - Trays (Alt: 2204440-8) RoHS: Not Compliant Min Qty: 975 Package Multiple: 75 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$22.8253 / $27.4677 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 975 Package Multiple: 75 Container: Tray | 0Tray |
|
$22.7600 | Buy Now |
DISTI #
AMP2204440-8
|
Heilind Electronics | MULTI-BEAM HD R/A PLUG 15 S+3P+3P+15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S RoHS: Compliant | 0 |
|
$24.4900 / $71.8800 | Buy Now |
DISTI #
2204440-8
|
Avnet Americas | MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S - Trays (Alt: 2204440-8) RoHS: Not Compliant Min Qty: 975 Package Multiple: 75 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$22.8253 / $27.4677 | Buy Now |
DISTI #
2204440-8
|
Avnet Americas | MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S - Trays (Alt: 2204440-8) RoHS: Not Compliant Min Qty: 975 Package Multiple: 75 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$22.8253 / $27.4677 | Buy Now |
DISTI #
AMP2204440-8
|
Interstate Connecting Components | MULTI-BEAM HD R/A PLUG 15 S+3P+3P+15S | 0 |
|
Buy Now | |
DISTI #
2204440-8
|
Avnet Abacus | MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S (Alt: 2204440-8) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S RoHS: Compliant | 0 |
|
$24.4900 / $71.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204440-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204440-8
TE Connectivity
MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S30P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 558A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 558 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |