-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0173
|
Newark | Bus Bar Connector, Socket, Screw, Product Range:Ocp Series, Termination:Screw, Terminal Type:Busbar Socket Rohs Compliant: Yes |Amp Te Connectivity 2204866-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $15.9800 | Buy Now |
DISTI #
41AJ6452
|
Newark | 2204866-1 - Dual-Pole 500A Rack Bus Bar Power Con |Amp Te Connectivity 2204866-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1500 / $24.2000 | Buy Now |
DISTI #
30AK0684
|
Newark | Bus Bar Connector, Socket, Screw, Product Range:Ocp Series, Termination:Screw, Terminal Type:Busbar Socket, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Te Connectivity 2204866-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 / $22.3700 | Buy Now |
DISTI #
2204866-1
|
Avnet Americas | Power Connector Busbar Dual Port 2 Position Rack Mount - Trays (Alt: 2204866-1) RoHS: Compliant Min Qty: 4920 Package Multiple: 120 Lead time: 42 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
73928007
|
RS | 14mm Pitch Power Backplane Connector, Female, 1 Row, 2 Way | TE Connectivity 2204866-1 RoHS: Compliant Min Qty: 4920 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6000 | RFQ |
|
Onlinecomponents.com | RACK 500A (250+&250-) ORV2 Output Conn RoHS: Compliant |
600 In Stock |
|
$24.7400 / $30.8100 | Buy Now |
DISTI #
2204866-1
|
TTI | Heavy Duty Power Connectors DUAL-POLE 500A RACK BUS BAR POWER CONN Min Qty: 4920 Package Multiple: 4920 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
2204866-1
|
Avnet Americas | Power Connector Busbar Dual Port 2 Position Rack Mount - Trays (Alt: 2204866-1) RoHS: Compliant Min Qty: 4920 Package Multiple: 120 Lead time: 42 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
2204866-1
|
Avnet Americas | Power Connector Busbar Dual Port 2 Position Rack Mount - Trays (Alt: 2204866-1) RoHS: Compliant Min Qty: 4920 Package Multiple: 120 Lead time: 42 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
2902171
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.0126 / $28.6144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204866-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204866-1
TE Connectivity
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 42 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.496 inch | |
Body Length | 2.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 250A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 250 A | |
Rated Voltage | 48 V | |
Total Number of Contacts | 1 |