Part Details for 2204992 (ALTERNATE: 2204992) by RS Pro
Overview of 2204992 (ALTERNATE: 2204992) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2204992 (ALTERNATE: 2204992)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785699
|
RS | White LED Beacon 12-24V Multiple Light Effects Panel Mount 50mm x 26.5mm w/Cable | RS PRO 2204992 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$137.2900 | RFQ |