2204L

Overview of 2204L by Olympic Wire & Cable Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77317-422-04LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 4 Positions ,2.54mm (0.100in) Pitch,
68402-204LF Amphenol Communications Solutions Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 4 Position, 2.54mm (0.100in) Pitch.
77311-822-04LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch.

Price & Stock for 2204L by Olympic Wire & Cable Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 70195103
RS Cable, 4 C, 18 AWG, 7x26, BC, PVC ins, Chrome, PVC jkt, UL, CMR, CL3R, FPLR | Olympic Wire and Cable Corp. 2204L RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: ft. Coil 0
  • 1 $269.4300
  • 3 $253.2700
  • 6 $245.1800
$245.1800 / $269.4300 RFQ

CAD Models for 2204L by Olympic Wire & Cable Corp
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2204L by Olympic Wire & Cable Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2204L by Olympic Wire & Cable Corp

Select Manufacturer
Which Manufacturer of 2204L would you like to use for your alert(s)?
  • Please alert me when 2204L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2204L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2204L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2204L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2204L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2204L by Olympic Wire & Cable Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: