Part Details for 2205-20NST by Milwaukee Electric Tool Corporation
Overview of 2205-20NST by Milwaukee Electric Tool Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Price & Stock for 2205-20NST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74095312
|
RS | Fork Meter (NIST) Milwaukee Electric Tool | Milwaukee Electric Tool 2205-20NST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$384.0000 | RFQ |