Part Details for 2205.750MXP by Littelfuse Inc
Overview of 2205.750MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Price & Stock for 2205.750MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3706
|
Newark | Fuse 250V Sb 2Ag Pb-Free .750A/ Bulk |Littelfuse 2205.750MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.4200 | Buy Now |
DISTI #
2205.750MXP-ND
|
DigiKey | FUSE GLASS 750MA 250VAC 2AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4019 | Buy Now |
DISTI #
576-2205.750MXP
|
Mouser Electronics | Cartridge Fuses 250V .750A 2AG Slo-Blo RoHS: Compliant | 0 |
|
$0.3920 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3450 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 750MA 250VAC 2AG | 0 |
|
$0.7169 / $0.8244 | RFQ |
Part Details for 2205.750MXP
2205.750MXP CAD Models
2205.750MXP Part Data Attributes
|
2205.750MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2205.750MXP
Littelfuse Inc
Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | PIN WIRE |
Alternate Parts for 2205.750MXP
This table gives cross-reference parts and alternative options found for 2205.750MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2205.750MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239.750XP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2205.750MXP vs 239.750XP |
230.750P | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2205.750MXP vs 230.750P |
GSC3/4 | Electric Fuse, Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 2205.750MXP vs GSC3/4 |
229.750PMXP | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 2205.750MXP vs 229.750PMXP |
STG-V3/4 | Electric Fuse, Time Delay Blow, 0.75A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 2205.750MXP vs STG-V3/4 |
224.750DRT1 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 2205.750MXP vs 224.750DRT1 |
AFP.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2205.750MXP vs AFP.750 |
229.750M | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, 2AG, | Littelfuse Inc | 2205.750MXP vs 229.750M |
MI6AB25V0.75 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 2205.750MXP vs MI6AB25V0.75 |
022050.750HXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2205.750MXP vs 022050.750HXP |