Part Details for 2205001.MXP by Littelfuse Inc
Overview of 2205001.MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205001.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3708
|
Newark | Fuse 250V Sb 2Ag Pb-Free 1A/ Bulk |Littelfuse 2205001.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.4200 | Buy Now |
DISTI #
2205001.MXP-ND
|
DigiKey | FUSE GLASS 1A 250VAC 2AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4019 | Buy Now |
DISTI #
576-2205001.MXP
|
Mouser Electronics | Cartridge Fuses 250V 1A 2AG Slo-Blo RoHS: Compliant | 0 |
|
$0.3920 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3720 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 2AG | 0 |
|
$0.7065 / $0.8125 | RFQ |