There are no models available for this part yet.
Overview of 2205070-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 2205070-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC7406
|
Newark | Ca Micro-Match Mow-Pb 8Pos |Amp Te Connectivity 2205070-3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.4200 | Buy Now | |
DISTI #
58Y5669
|
Newark | Ribbon Cable, Mow Plug-Pb, 8Pos, 200Mm, Connector Type A:Micro-Match Plug, Connector Type B:Micro-Match Board Connector, No. Of Positions:8Positions, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 2205070-3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.4100 | Buy Now | |
DISTI #
A123316-ND
|
DigiKey | CABLE ASSEMBLY HEADER WTB 8POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
309 In Stock |
|
$1.7644 / $2.9400 | Buy Now | |
DISTI #
2205070-3
|
Avnet Americas | CA MICRO-MATCH MOW-PB 8POS - Boxed Product (Development Kits) (Alt: 2205070-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Box | 0 |
|
$1.9691 | Buy Now | |
DISTI #
571-2205070-3
|
Mouser Electronics | Ribbon Cables / IDC Cables 8 POS Length 200mm Micro-Match MOW-PB RoHS: Compliant | 0 |
|
$1.7600 / $2.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.5600 | Buy Now | ||
DISTI #
AMP2205070-3
|
Heilind Electronics | CA MICRO-MATCH MOW-PB 8POS | Americas - 0 in Stock |
|
$1.7666 / $2.0052 | Buy Now | |
Onlinecomponents.com | CA MICRO-MATCH MOW-PB 8POS RoHS: Compliant | 0 |
|
$1.8200 / $2.6500 | Buy Now | ||
DISTI #
77320081
|
Verical | Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 389 |
|
$2.9000 / $3.9690 | Buy Now | |
DISTI #
2205070-3
|
TME | Ribbon cable with connectors, Cable ph: 1.27mm, Len: 0.2m, PIN: 8 Min Qty: 1 | 0 |
|
$1.6500 / $2.7200 | RFQ |
CAD Models for 2205070-3 by TE Connectivity
Part Data Attributes for 2205070-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Total Number of Contacts
|
8
|
Wire Size-Max
|
28 AWG
|