Part Details for 2205071-1 by TE Connectivity
Overview of 2205071-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2205071-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7407
|
Newark | Ribbon Cables/Idc Cables 10 Pos Length 70Mm |Amp Te Connectivity 2205071-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
A123317-ND
|
DigiKey | CABLE ASSEMBLY HEADER WTB 10POS Min Qty: 1 Lead time: 47 Weeks Container: Box |
720 In Stock |
|
$1.9355 / $2.6800 | Buy Now |
DISTI #
2205071-1
|
Avnet Americas | CA MICRO-MATCH MOW-PB 10POS - Boxed Product (Development Kits) (Alt: 2205071-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 5 Days Container: Box | 0 |
|
$1.8527 | Buy Now |
DISTI #
571-2205071-1
|
Mouser Electronics | Ribbon Cables / IDC Cables 10 POS Length 70mm Micro-Match MOW-PB RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 45 Weeks Container: Box | 0Box |
|
$1.8300 | Buy Now |
DISTI #
AMP2205071-1
|
Heilind Electronics | CA MICRO-MATCH MOW-PB 10POS | Americas - 0 in Stock |
|
$2.0670 / $2.3111 | Buy Now |
|
Onlinecomponents.com | CA MICRO-MATCH MOW-PB 10POS RoHS: Compliant |
356 Partner Stock |
|
$1.8400 / $2.4300 | Buy Now |
DISTI #
2205071-1
|
TTI | Ribbon Cables / IDC Cables 10 POS Length 70mm Micro-Match MOW-PB Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.7300 / $1.9100 | Buy Now |
DISTI #
2205071-1
|
TME | Ribbon cable with connectors, Cable ph: 1.27mm, Len: 0.075m Min Qty: 1 | 0 |
|
$1.5000 / $2.4700 | RFQ |
DISTI #
AMP2205071-1
|
Interstate Connecting Components | CA MICRO-MATCH MOW-PB 10POS | 0 |
|
$2.0670 / $2.3111 | Buy Now |
Part Details for 2205071-1
2205071-1 CAD Models
2205071-1 Part Data Attributes
|
2205071-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2205071-1
TE Connectivity
Telecom and Datacom Connector, 10 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 10 | |
Wire Size-Max | 28 AWG |