There are no models available for this part yet.
Overview of 2205073-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for 2205073-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y5677
|
Newark | Ribbon Cable, Mow Plug-Pb, 14Pos, 130Mm, Connector Type A:Micro-Match Plug, Connector Type B:Micro-Match Board Connector, No. Of Positions:14Positions, Cable Length - Imperial:5.118", Cable Length - Metric:130Mm, Cable Pitch:1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 2205073-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$2.3500 | Buy Now | |
DISTI #
75AC7413
|
Newark | Ca Micro-Match Mow-Pb 14Pos |Amp Te Connectivity 2205073-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.0000 | Buy Now | |
DISTI #
2266-2205073-2-ND
|
DigiKey | CABLE ASSEMBLY HEADER WTB 14POS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
300 In Stock |
|
$2.6300 / $2.7300 | Buy Now | |
DISTI #
A123324-ND
|
DigiKey | CABLE ASSEMBLY HEADER WTB 14POS Min Qty: 1 Lead time: 14 Weeks Container: Box |
8 In Stock |
|
$2.3787 / $3.9600 | Buy Now | |
DISTI #
58Y5677
|
Avnet Americas | CA MICRO-MATCH MOW-PB 14POS - Bulk (Alt: 58Y5677) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 13 Partner Stock |
|
$2.7700 / $3.4700 | Buy Now | |
DISTI #
2205073-2
|
Avnet Americas | CA MICRO-MATCH MOW-PB 14POS - Boxed Product (Development Kits) (Alt: 2205073-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 6 Days Container: Box | 0 |
|
$2.3862 | Buy Now | |
DISTI #
571-2205073-2
|
Mouser Electronics | Ribbon Cables / IDC Cables 14 POS Length 130mm Micro-Match MOW-PB RoHS: Compliant | 1 |
|
$2.3700 / $3.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.1000 | Buy Now | ||
DISTI #
AMP2205073-2
|
Heilind Electronics | CA MICRO-MATCH MOW-PB 14POS | Americas - 0 in Stock |
|
$2.3817 / $2.7033 | Buy Now | |
Onlinecomponents.com | CA MICRO-MATCH MOW-PB 14POS RoHS: Compliant |
300 Partner Stock |
|
$2.6900 / $3.5300 | Buy Now |
CAD Models for 2205073-2 by TE Connectivity
Part Data Attributes for 2205073-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Total Number of Contacts
|
14
|
Wire Size-Max
|
28 AWG
|