Part Details for 2205117-1 by TE Connectivity
Overview of 2205117-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205117-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7446
|
Newark | Ca 75Mm 14 Pos. Mow-Pb M-M Value Line |Amp Te Connectivity 2205117-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1941 |
|
$2.0300 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.075m 28AWG Wire to Board to Wire to Board 14 to 14 POS M-M Crimp-Crimp RoHS: Compliant |
1941 Partner Stock |
|
$2.0200 / $2.6400 | Buy Now |
DISTI #
22534371
|
Verical | Cable Assembly Patch Cord 0.075m 28AWG Wire to Board to Wire to Board 14 to 14 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 1941 |
|
$1.5900 / $1.7200 | Buy Now |
DISTI #
TE Connectivity 2205117-1
|
PEI Genesis | 2205117-1 | 1941 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Patch Cord 0.075m 28AWG Wire to Board to Wire to Board 14 to 14 POS M-M Crimp-Crimp RoHS: Compliant |
1941 Partner Stock |
|
$2.0200 / $2.6400 | Buy Now |
Part Details for 2205117-1
2205117-1 CAD Models
2205117-1 Part Data Attributes
|
2205117-1
TE Connectivity
Buy Now
|
Compare Parts:
2205117-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |